SI8445BB-D-IS1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 158
Unit Price: 81,38000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 003
Unit Price: 15,98000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 58,00888 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 526
Unit Price: 16,02000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1 318
Unit Price: 10,34000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 14 834
Unit Price: 6,52000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 2 375
Unit Price: 7,57000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8445BB-D-IS1

DigiKey Part Number
SI8445BB-D-IS1-ND
Manufacturer
Manufacturer Product Number
SI8445BB-D-IS1
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8445BB-D-IS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.5ns
Pulse Width Distortion (Max)
2.5ns
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
4873,24792 Kč3 515,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,24792 Kč
Unit Price with VAT:88,62998 Kč