
SI8440AB-D-IS | |
---|---|
DigiKey Part Number | 336-1759-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8440AB-D-IS |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8440AB-D-IS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 3.8ns, 2.8ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,61000 Kč | 80,61 Kč |
10 | 60,90700 Kč | 609,07 Kč |
46 | 53,31565 Kč | 2 452,52 Kč |
138 | 49,55123 Kč | 6 838,07 Kč |
276 | 47,70674 Kč | 13 167,06 Kč |
506 | 46,36403 Kč | 23 460,20 Kč |
1 012 | 45,08398 Kč | 45 624,99 Kč |
2 530 | 43,73255 Kč | 110 643,35 Kč |
Unit Price without VAT: | 80,61000 Kč |
---|---|
Unit Price with VAT: | 97,53810 Kč |