
SI8423BB-D-ISR | |
|---|---|
DigiKey Part Number | 336-4923-2-ND - Tape & Reel (TR) 336-4923-1-ND - Cut Tape (CT) 336-4923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8423BB-D-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 11ns, 11ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 47,77480 Kč | 1 194,37 Kč |
| 100 | 43,00600 Kč | 4 300,60 Kč |
| 250 | 40,72940 Kč | 10 182,35 Kč |
| 500 | 40,15868 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,03728 Kč | 92 593,20 Kč |
| 5 000 | 36,31919 Kč | 181 595,95 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |


