
SI8380P-IU | |
|---|---|
DigiKey Part Number | 336-3618-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8380P-IU |
Description | DGTL ISOLTR 2.5KV 8CH GP 20-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 8 Channel 250kbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 200kV/µs |
Packaging Tube | Data Rate |
Part Status Active | Rise / Fall Time (Typ) 3.9ns, 3.7ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case |
Inputs - Side 1/Side 2 8/0 | Supplier Device Package 20-QSOP |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 89,34500 Kč | 893,45 Kč |
| 56 | 77,69411 Kč | 4 350,87 Kč |
| 112 | 74,38152 Kč | 8 330,73 Kč |
| 280 | 70,88039 Kč | 19 846,51 Kč |
| 504 | 69,06605 Kč | 34 809,29 Kč |
| 1 008 | 67,27719 Kč | 67 815,41 Kč |
| 2 520 | 65,38886 Kč | 164 779,93 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |



