Gate Driver Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver Channel
Skyworks Si82Fx Isolated Gate Drivers

SI82F99ABE-IS3

DigiKey Part Number
863-SI82F99ABE-IS3-ND
Manufacturer
Manufacturer Product Number
SI82F99ABE-IS3
Description
6 KV 2-CHANNEL ISOLATED SELVCD G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gate Driver Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1076,81100 Kč768,11 Kč
4667,54043 Kč3 106,86 Kč
13862,93768 Kč8 685,40 Kč
27660,68496 Kč16 749,05 Kč
50659,04379 Kč29 876,16 Kč
1 01257,47933 Kč58 169,08 Kč
2 53055,82821 Kč141 245,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč