Gate Driver Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver Channel
Skyworks Si82Fx Isolated Gate Drivers

SI82F39AGC-IS1

DigiKey Part Number
863-SI82F39AGC-IS1-ND
Manufacturer
Manufacturer Product Number
SI82F39AGC-IS1
Description
3.75 KV 2-CHANNEL ISOLATED SELVC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gate Driver Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1067,04700 Kč670,47 Kč
4858,57125 Kč2 811,42 Kč
14454,50875 Kč7 849,26 Kč
28852,51979 Kč15 125,70 Kč
52851,07087 Kč26 965,42 Kč
1 00849,77484 Kč50 173,04 Kč
2 54448,28442 Kč122 835,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč