1.27A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.27A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Skyworks Si82Fx Isolated Gate Drivers

SI82F29AGC-IS1

DigiKey Part Number
863-SI82F29AGC-IS1-ND
Manufacturer
Manufacturer Product Number
SI82F29AGC-IS1
Description
3.75 KV 2-CHANNEL ISOLATED SELVC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.27A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulse Width Distortion (Max)
10ns
Mfr
Rise / Fall Time (Typ)
16ns, 22ns
Series
Current - Output High, Low
1.27A, 1.27A
Packaging
Tube
Current - Peak Output
1.27A
Part Status
Active
Voltage - Output Supply
5V ~ 30V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
16-SOIC (0.154", 3.90mm Width)
Common Mode Transient Immunity (Min)
200kV/µs
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Approval Agency
CQC, CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,01000 Kč88,01 Kč
1066,59200 Kč665,92 Kč
4858,17375 Kč2 792,34 Kč
14454,13882 Kč7 795,99 Kč
28852,16337 Kč15 023,05 Kč
52850,72428 Kč26 782,42 Kč
1 00849,43705 Kč49 832,55 Kč
2 54447,95675 Kč122 001,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,01000 Kč
Unit Price with VAT:106,49210 Kč