SI82E29ABC-IS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82E99ABC-IS1

DigiKey Part Number
863-SI82E99ABC-IS1-ND
Manufacturer
Manufacturer Product Number
SI82E99ABC-IS1
Description
3.75 KV 2-CHANNEL ISOLATED VALUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gate Driver Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,73000 Kč78,73 Kč
1059,31900 Kč593,19 Kč
4851,72604 Kč2 482,85 Kč
14448,08319 Kč6 923,98 Kč
28846,29976 Kč13 334,33 Kč
52845,00036 Kč23 760,19 Kč
1 00843,83809 Kč44 188,79 Kč
2 54442,50156 Kč108 123,97 Kč
5 04041,71550 Kč210 246,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,73000 Kč
Unit Price with VAT:95,26330 Kč