Gate Driver Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82E29ABE-IS3

DigiKey Part Number
863-SI82E29ABE-IS3-ND
Manufacturer
Manufacturer Product Number
SI82E29ABE-IS3
Description
6 KV 2-CHANNEL ISOLATED VALUE GA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gate Driver Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1070,97300 Kč709,73 Kč
4662,30478 Kč2 866,02 Kč
13858,00319 Kč8 004,44 Kč
27655,89804 Kč15 427,86 Kč
50654,36449 Kč27 508,43 Kč
1 01252,90334 Kč53 538,18 Kč
2 53051,36036 Kč129 941,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč