
SI82D39AEC-IS1 | |
|---|---|
DigiKey Part Number | 863-SI82D39AEC-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI82D39AEC-IS1 |
Description | 3.75 KV 1-AMP 2-CHANNEL ISOLATED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 8.3ns, 8.6ns | |
Current - Output High, Low | 770mA, 760mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 48 | 38,30813 Kč | 1 838,79 Kč |
| 144 | 35,48222 Kč | 5 109,44 Kč |
| 288 | 34,09913 Kč | 9 820,55 Kč |
| 528 | 33,09134 Kč | 17 472,23 Kč |
| 1 008 | 32,18964 Kč | 32 447,16 Kč |
| 2 544 | 31,15298 Kč | 79 253,18 Kč |
| 5 040 | 30,54322 Kč | 153 937,83 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

