1A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82D29AEE-IS3

DigiKey Part Number
863-SI82D29AEE-IS3-ND
Manufacturer
Manufacturer Product Number
SI82D29AEE-IS3
Description
6 KV 1-AMP 2-CHANNEL ISOLATED VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
8.3ns, 8.6ns
Current - Output High, Low
770mA, 760mA
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1054,34300 Kč543,43 Kč
4647,45543 Kč2 182,95 Kč
13844,03493 Kč6 076,82 Kč
27642,36196 Kč11 691,90 Kč
50641,14364 Kč20 818,68 Kč
1 01239,98190 Kč40 461,68 Kč
2 53038,75558 Kč98 051,62 Kč
5 01438,02564 Kč190 660,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč