
SI82C50BBC-IS | |
|---|---|
DigiKey Part Number | 863-SI82C50BBC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI82C50BBC-IS |
Description | 3.75 KV 4-AMP 1-CHANNEL ISOLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 72.6ns, 72.6ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 16ns, 19ns | |
Current - Output High, Low | 2.25A, 2.25A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 96 | 34,81948 Kč | 3 342,67 Kč |
| 192 | 33,32667 Kč | 6 398,72 Kč |
| 288 | 32,57972 Kč | 9 382,96 Kč |
| 576 | 31,48278 Kč | 18 134,08 Kč |
| 1 056 | 30,68412 Kč | 32 402,43 Kč |
| 2 592 | 29,72497 Kč | 77 047,12 Kč |
| 5 088 | 29,14818 Kč | 148 305,94 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

