
SI82C50AEC-IS | |
|---|---|
DigiKey Part Number | 863-SI82C50AEC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI82C50AEC-IS |
Description | 3.75 KV 4-AMP 1-CHANNEL ISOLATE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 10ns |
Mfr | Rise / Fall Time (Typ) 17ns, 20ns |
Series | Current - Output High, Low 3.6A, 3.6A |
Packaging Tube | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 5V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 200kV/µs | Supplier Device Package 8-SOIC |
Propagation Delay tpLH / tpHL (Max) 43.3ns, 43.3ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 96 | 35,86500 Kč | 3 443,04 Kč |
| 192 | 34,32625 Kč | 6 590,64 Kč |
| 288 | 33,55670 Kč | 9 664,33 Kč |
| 576 | 32,42733 Kč | 18 678,14 Kč |
| 1 056 | 31,60477 Kč | 33 374,64 Kč |
| 2 592 | 30,61698 Kč | 79 359,21 Kč |
| 5 088 | 30,02260 Kč | 152 754,99 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |






