4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82C50ABC-IS

DigiKey Part Number
863-SI82C50ABC-IS-ND
Manufacturer
Manufacturer Product Number
SI82C50ABC-IS
Description
3.75 KV 4-AMP 1-CHANNEL ISOLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
43.3ns, 43.3ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
16ns, 19ns
Current - Output High, Low
2.25A, 2.25A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1042,31100 Kč423,11 Kč
9634,81948 Kč3 342,67 Kč
19233,32667 Kč6 398,72 Kč
28832,57972 Kč9 382,96 Kč
57631,48278 Kč18 134,08 Kč
1 05630,68412 Kč32 402,43 Kč
2 59229,72497 Kč77 047,12 Kč
5 08829,14818 Kč148 305,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč