
SI82B40ACE-IS4 | |
|---|---|
DigiKey Part Number | 863-SI82B40ACE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82B40ACE-IS4 |
Description | 6 KV 6-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 38.2ns, 38.2ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.9ns, 7.95ns | |
Current - Output High, Low | 6.65A, 7.4A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,84900 Kč | 498,49 Kč |
| 80 | 41,73613 Kč | 3 338,89 Kč |
| 160 | 39,92769 Kč | 6 388,43 Kč |
| 320 | 38,43684 Kč | 12 299,79 Kč |
| 560 | 37,42855 Kč | 20 959,99 Kč |
| 1 040 | 36,48302 Kč | 37 942,34 Kč |
| 2 560 | 35,37007 Kč | 90 547,38 Kč |
| 5 040 | 34,70032 Kč | 174 889,61 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

