6A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82B40ABC-IS

DigiKey Part Number
863-SI82B40ABC-IS-ND
Manufacturer
Manufacturer Product Number
SI82B40ABC-IS
Description
3.75 KV 6-AMP 1-CHANNEL ISOLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
38.2ns, 38.2ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
7.2ns, 7ns
Current - Output High, Low
5.4A, 6.55A
Current - Peak Output
6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1040,40000 Kč404,00 Kč
9633,20969 Kč3 188,13 Kč
19231,77589 Kč6 100,97 Kč
28831,05736 Kč8 944,52 Kč
57630,00344 Kč17 281,98 Kč
1 05629,23614 Kč30 873,36 Kč
2 59228,31417 Kč73 390,33 Kč
5 08827,75979 Kč141 241,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč