
SI82B28AGC-IS | |
|---|---|
DigiKey Part Number | 863-SI82B28AGC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI82B28AGC-IS |
Description | 3.75 KV 6-AMP 1-CHANNEL ISOLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 38.2ns, 38.2ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.5ns, 6.6ns | |
Current - Output High, Low | 3.8A, 5.1A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 96 | 34,20708 Kč | 3 283,88 Kč |
| 192 | 32,72953 Kč | 6 284,07 Kč |
| 288 | 31,98913 Kč | 9 212,87 Kč |
| 576 | 30,90351 Kč | 17 800,42 Kč |
| 1 056 | 30,11304 Kč | 31 799,37 Kč |
| 2 592 | 29,16365 Kč | 75 592,18 Kč |
| 5 088 | 28,59256 Kč | 145 478,95 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

