
SI82B28ABC-IS | |
|---|---|
DigiKey Part Number | 863-SI82B28ABC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI82B28ABC-IS |
Description | 3.75 KV 6-AMP 1-CHANNEL ISOLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 38.2ns, 38.2ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.2ns, 7ns | |
Current - Output High, Low | 5.4A, 6.55A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 96 | 33,20969 Kč | 3 188,13 Kč |
| 192 | 31,77589 Kč | 6 100,97 Kč |
| 288 | 31,05736 Kč | 8 944,52 Kč |
| 576 | 30,00344 Kč | 17 281,98 Kč |
| 1 056 | 29,23614 Kč | 30 873,36 Kč |
| 2 592 | 28,31417 Kč | 73 390,33 Kč |
| 5 088 | 27,75979 Kč | 141 241,81 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |

