1A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82A40ABC-IS

DigiKey Part Number
863-SI82A40ABC-IS-ND
Manufacturer
Manufacturer Product Number
SI82A40ABC-IS
Description
3.75 KV 1-AMP 1-CHANNEL ISOLATED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
31.4ns, 31.4ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
7.2ns, 7ns
Current - Output High, Low
870mA, 840mA
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1031,95900 Kč319,59 Kč
9626,08563 Kč2 504,22 Kč
19224,91432 Kč4 783,55 Kč
28824,32851 Kč7 006,61 Kč
57623,46818 Kč13 517,67 Kč
1 05622,84149 Kč24 120,61 Kč
2 59222,08905 Kč57 254,82 Kč
5 08821,63652 Kč110 086,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč