
SI82A28AGC-IS | |
|---|---|
DigiKey Part Number | 863-SI82A28AGC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI82A28AGC-IS |
Description | 3.75 KV 1-AMP 1-CHANNEL ISOLATED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 31.4ns, 31.4ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.5ns, 6.6ns | |
Current - Output High, Low | 630mA, 660mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 96 | 26,86865 Kč | 2 579,39 Kč |
| 192 | 25,66240 Kč | 4 927,18 Kč |
| 288 | 25,05833 Kč | 7 216,80 Kč |
| 576 | 24,17212 Kč | 13 923,14 Kč |
| 1 056 | 23,52670 Kč | 24 844,20 Kč |
| 2 592 | 22,75172 Kč | 58 972,46 Kč |
| 5 088 | 22,28553 Kč | 113 388,78 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

