4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC
Using the Bootstrap Calculator for ISOdrivers

SI8286CC-IS

DigiKey Part Number
336-5059-ND
Manufacturer
Manufacturer Product Number
SI8286CC-IS
Description
DGT ISO 3.75KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Mfr
Current - Output High, Low
2A, 4.1A
Packaging
Tube
Current - Peak Output
4A
Part Status
Active
Voltage - Output Supply
13.2V ~ 30V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
16-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
125kV/µs
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Approval Agency
CQC, CSA, UL, VDE
Pulse Width Distortion (Max)
5ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,96000 Kč76,96 Kč
1057,87400 Kč578,74 Kč
4650,58370 Kč2 326,85 Kč
13846,96268 Kč6 480,85 Kč
27645,19069 Kč12 472,63 Kč
50643,89958 Kč22 213,19 Kč
1 01242,66928 Kč43 181,31 Kč
2 53041,37047 Kč104 667,29 Kč
5 01440,59739 Kč203 555,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,96000 Kč
Unit Price with VAT:93,12160 Kč