Similar



SI8285CD-IS | |
|---|---|
DigiKey Part Number | 336-3513-ND |
Manufacturer | |
Manufacturer Product Number | SI8285CD-IS |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 5.5ns, 8.5ns |
Mfr | Current - Output High, Low 2A, 4.1A |
Packaging Tube | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 13.2V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 125kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Approval Agency CQC, CSA, UR, VDE |
Pulse Width Distortion (Max) 5ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8285CC-IS | Skyworks Solutions Inc. | 0 | 336-5055-ND | 93,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 64,48435 Kč | 2 966,28 Kč |
| Unit Price without VAT: | 64,48435 Kč |
|---|---|
| Unit Price with VAT: | 78,02606 Kč |


