

SI8285BC-ISR | |
---|---|
DigiKey Part Number | 336-5054-2-ND - Tape & Reel (TR) 336-5054-1-ND - Cut Tape (CT) 336-5054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8285BC-ISR |
Description | DGT ISO 3.75KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2A, 4.1A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,82000 Kč | 90,82 Kč |
10 | 68,94700 Kč | 689,47 Kč |
25 | 63,44800 Kč | 1 586,20 Kč |
100 | 57,40960 Kč | 5 740,96 Kč |
250 | 54,53044 Kč | 13 632,61 Kč |
500 | 52,79446 Kč | 26 397,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 250 | 50,96185 Kč | 63 702,31 Kč |
2 500 | 49,85760 Kč | 124 644,00 Kč |
3 750 | 49,30439 Kč | 184 891,46 Kč |
Unit Price without VAT: | 90,82000 Kč |
---|---|
Unit Price with VAT: | 109,89220 Kč |