


SI8284CC-IS | |
|---|---|
DigiKey Part Number | 336-5075-ND |
Manufacturer | |
Manufacturer Product Number | SI8284CC-IS |
Description | DGTL ISO 5KV 1CH GATE DVR 24SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 24-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 3A |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 2.8V ~ 5.5V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Supplier Device Package 24-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, CSA, UL, VDE |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,31000 Kč | 173,31 Kč |
| 10 | 134,24700 Kč | 1 342,47 Kč |
| 32 | 122,24594 Kč | 3 911,87 Kč |
| 128 | 112,23031 Kč | 14 365,48 Kč |
| 256 | 108,50645 Kč | 27 777,65 Kč |
| 512 | 105,44166 Kč | 53 986,13 Kč |
| 1 024 | 102,91945 Kč | 105 389,52 Kč |
| Unit Price without VAT: | 173,31000 Kč |
|---|---|
| Unit Price with VAT: | 209,70510 Kč |

