SI8282CD-IS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 107,31789 Kč
Datasheet
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC
Using the Bootstrap Calculator for ISOdrivers

SI8282CD-IS

DigiKey Part Number
336-3519-ND
Manufacturer
Manufacturer Product Number
SI8282CD-IS
Description
DGTL ISO 5KV 1CH GATE DVR 20SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Mfr
Current - Output High, Low
2.5A, 3A
Packaging
Tube
Current - Peak Output
4A
Part Status
Active
Voltage - Output Supply
12V ~ 30V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
20-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
35kV/µs
Supplier Device Package
20-SOIC
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Approval Agency
CQC, CSA, UR, VDE
Pulse Width Distortion (Max)
5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8282CC-ISSkyworks Solutions Inc.0336-5067-ND107,31789 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
38114,05763 Kč4 334,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,05763 Kč
Unit Price with VAT:138,00973 Kč