


SI8281CC-ISR | |
|---|---|
DigiKey Part Number | 336-5064-2-ND - Tape & Reel (TR) 336-5064-1-ND - Cut Tape (CT) 336-5064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8281CC-ISR |
Description | DGTL ISO 5KV 1CH GATE DVR 20SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 3A |
Mfr | Current - Peak Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 2.8V ~ 5.5V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Supplier Device Package 20-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, CSA, UL, VDE |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,34000 Kč | 159,34 Kč |
| 10 | 123,02700 Kč | 1 230,27 Kč |
| 25 | 113,96280 Kč | 2 849,07 Kč |
| 100 | 103,99800 Kč | 10 399,80 Kč |
| 250 | 101,15084 Kč | 25 287,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 93,36123 Kč | 116 701,54 Kč |
| Unit Price without VAT: | 159,34000 Kč |
|---|---|
| Unit Price with VAT: | 192,80140 Kč |

