SI8261BCD-C-IM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 1 238
Unit Price: 86,13000 Kč
Datasheet
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-LGA (10x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8261BCD-C-IM

DigiKey Part Number
336-2419-ND
Manufacturer
Manufacturer Product Number
SI8261BCD-C-IM
Description
DIGITAL ISO 5KV 1CH GT DVR 8LGA
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-LGA (10x12.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
4A
Mfr
Voltage - Forward (Vf) (Typ)
2.8V (Max)
Packaging
Tray
Current - DC Forward (If) (Max)
30 mA
Part Status
Obsolete
Voltage - Output Supply
13.5V ~ 30V
Technology
Capacitive Coupling
Grade
Automotive
Number of Channels
1
Qualification
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 125°C
Common Mode Transient Immunity (Min)
35kV/µs
Mounting Type
Surface Mount
Propagation Delay tpLH / tpHL (Max)
60ns, 50ns
Package / Case
8-VELGA
Pulse Width Distortion (Max)
28ns
Supplier Device Package
8-LGA (10x12.5)
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Approval Agency
CQC, CSA, UR, VDE
Current - Output High, Low
500mA, 1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8261BCD-C-ISSkyworks Solutions Inc.1 238336-2418-5-ND86,13000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types