Similar

SI8261ACD-C-IM | |
|---|---|
DigiKey Part Number | 336-2423-ND |
Manufacturer | |
Manufacturer Product Number | SI8261ACD-C-IM |
Description | DIGITAL ISO 5KV 1CH GT DVR 8LGA |
Customer Reference | |
Detailed Description | 600mA Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-LGA (10x12.5) |
Datasheet | Datasheet |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V (Max) |
Packaging Tray | Current - DC Forward (If) (Max) 30 mA |
Part Status Obsolete | Voltage - Output Supply 13.5V ~ 30V |
Technology Capacitive Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 35kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns | Package / Case 8-VELGA |
Pulse Width Distortion (Max) 28ns | Supplier Device Package 8-LGA (10x12.5) |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Approval Agency CQC, CSA, UR, VDE |
Current - Output High, Low 400mA, 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8261ACD-C-IS | Skyworks Solutions Inc. | 98 137 | 336-2422-5-ND | 78,83000 Kč | Similar |


