
SI8261AAD-C-IS | |
|---|---|
DigiKey Part Number | SI8261AAD-C-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8261AAD-C-IS |
Description | DGTL ISO 5KV 1CH GT DVR 6SDIP GW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SI8261AAD-C-IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 400mA, 600mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 6.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 53,31800 Kč | 1 332,95 Kč |
| 100 | 48,10010 Kč | 4 810,01 Kč |
| 300 | 45,18980 Kč | 13 556,94 Kč |
| 500 | 44,11344 Kč | 22 056,72 Kč |
| 1 000 | 42,87960 Kč | 42 879,60 Kč |
| 2 500 | 41,57705 Kč | 103 942,62 Kč |
| 5 000 | 40,79210 Kč | 203 960,50 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


