
SI8244BB-D-IS1 | |
|---|---|
DigiKey Part Number | 336-3044-ND |
Manufacturer | |
Manufacturer Product Number | SI8244BB-D-IS1 |
Description | IC LINE DRIVER 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | Class D | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 48 | 103,93563 Kč | 4 988,91 Kč |
| 144 | 97,35340 Kč | 14 018,89 Kč |
| 288 | 94,13229 Kč | 27 110,10 Kč |
| 528 | 91,78551 Kč | 48 462,75 Kč |
| 1 008 | 89,68583 Kč | 90 403,32 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |



