


SI823H9CD-IS4 | |
|---|---|
DigiKey Part Number | 336-5716-ND |
Manufacturer | |
Manufacturer Product Number | SI823H9CD-IS4 |
Description | DIGITAL ISO 5KV 1CH GT DVR 8SSO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 80 | 73,50613 Kč | 5 880,49 Kč |
| 160 | 70,58344 Kč | 11 293,35 Kč |
| 320 | 68,17788 Kč | 21 816,92 Kč |
| 560 | 66,54941 Kč | 37 267,67 Kč |
| 1 040 | 65,02273 Kč | 67 623,64 Kč |
| 2 560 | 63,22629 Kč | 161 859,30 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |

