6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC
Skyworks Solutions, Inc. Si823Hx Isolated Gate Drivers | Datasheet Preview

SI823H5BD-IS3

DigiKey Part Number
336-5723-ND
Manufacturer
Manufacturer Product Number
SI823H5BD-IS3
Description
DGTL ISO 5KV 2CH GATE DVR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
125kV/µs
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
12ns, 12ns (Max)
Current - Output High, Low
4A, 4A
Current - Peak Output
6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10112,15000 Kč1 121,50 Kč
4699,27043 Kč4 566,44 Kč
13892,87507 Kč12 816,76 Kč
27689,74591 Kč24 769,87 Kč
50687,46704 Kč44 258,32 Kč
1 01285,29483 Kč86 318,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč