6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Skyworks Solutions, Inc. Si823Hx Isolated Gate Drivers | Datasheet Preview

SI823H3CD-IS3

DigiKey Part Number
SI823H3CD-IS3-ND
Manufacturer
Manufacturer Product Number
SI823H3CD-IS3
Description
DGTL ISO 5KV 1CH GATE DVR 14SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
12ns, 12ns (Max)
Mfr
Current - Output High, Low
4A, 4A
Series
Current - Peak Output
6A
Packaging
Tube
Voltage - Output Supply
5.5V ~ 30V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Capacitive Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
14-SOIC (0.295", 7.50mm Width)
Voltage - Isolation
5000Vrms
Supplier Device Package
14-SOIC
Common Mode Transient Immunity (Min)
125kV/µs
Approval Agency
CQC, CSA, UL, VDE
Propagation Delay tpLH / tpHL (Max)
116ns, 116ns
Base Product Number
Pulse Width Distortion (Max)
5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10112,15000 Kč1 121,50 Kč
4699,27043 Kč4 566,44 Kč
13892,87507 Kč12 816,76 Kč
27689,74591 Kč24 769,87 Kč
50687,46704 Kč44 258,32 Kč
1 01285,29483 Kč86 318,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč