


SI823H2CD-AS3 | |
|---|---|
DigiKey Part Number | 863-SI823H2CD-AS3-ND |
Manufacturer | |
Manufacturer Product Number | SI823H2CD-AS3 |
Description | DGTL ISO 5KV 2CH GATE DVR 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 4A, 4A |
Mfr | Current - Peak Output 6A |
Packaging Tube | Voltage - Output Supply 5.5V ~ 30V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 125kV/µs | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Supplier Device Package 14-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, CSA, UL, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 10 | 138,06200 Kč | 1 380,62 Kč |
| 46 | 122,67848 Kč | 5 643,21 Kč |
| 138 | 115,04471 Kč | 15 876,17 Kč |
| 276 | 111,30612 Kč | 30 720,49 Kč |
| 506 | 108,58374 Kč | 54 943,37 Kč |
| 1 012 | 105,98989 Kč | 107 261,77 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |

