


SI823H1CD-IS3 | |
|---|---|
DigiKey Part Number | SI823H1CD-IS3-ND |
Manufacturer | |
Manufacturer Product Number | SI823H1CD-IS3 |
Description | DGTL ISO 5KV 1CH GATE DVR 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 12ns, 12ns (Max) |
Mfr | Current - Output High, Low 4A, 4A |
Series | Current - Peak Output 6A |
Packaging Tube | Voltage - Output Supply 5.5V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 14-SOIC |
Common Mode Transient Immunity (Min) 125kV/µs | Approval Agency CQC, CSA, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Base Product Number |
Pulse Width Distortion (Max) 5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,15000 Kč | 1 121,50 Kč |
| 46 | 99,27043 Kč | 4 566,44 Kč |
| 138 | 92,87507 Kč | 12 816,76 Kč |
| 276 | 89,74591 Kč | 24 769,87 Kč |
| 506 | 87,46704 Kč | 44 258,32 Kč |
| 1 012 | 85,29483 Kč | 86 318,37 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |

