
SI823H-ACWA-KIT | |
|---|---|
DigiKey Part Number | 863-SI823H-ACWA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI823H-ACWA-KIT |
Description | EVAL BOARD FOR SI823HX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si823Hx - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | Si823Hx | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,78000 Kč | 1 055,78 Kč |
| Unit Price without VAT: | 1 055,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,49380 Kč |

