
SI8234BB-D-IS | |
|---|---|
DigiKey Part Number | SI8234BB-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8234BB-D-IS |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 46 | 67,54500 Kč | 3 107,07 Kč |
| 138 | 62,92246 Kč | 8 683,30 Kč |
| 276 | 60,65761 Kč | 16 741,50 Kč |
| 506 | 59,00895 Kč | 29 858,53 Kč |
| 1 012 | 57,43741 Kč | 58 126,66 Kč |
| 2 530 | 55,77808 Kč | 141 118,54 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |


