
SI8234BB-D-IM | |
|---|---|
DigiKey Part Number | 336-4690-ND |
Manufacturer | |
Manufacturer Product Number | SI8234BB-D-IM |
Description | DGTL ISO 2.5KV 2CH GT DVR 14LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tray | Voltage - Output Supply 9.4V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 14-VFLGA |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Supplier Device Package 14-LGA (5x5) |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 81,74500 Kč | 817,45 Kč |
| 25 | 75,34920 Kč | 1 883,73 Kč |
| 100 | 68,32330 Kč | 6 832,33 Kč |
| 490 | 63,00557 Kč | 30 872,73 Kč |
| 980 | 61,33365 Kč | 60 106,98 Kč |
| 1 470 | 60,49595 Kč | 88 929,05 Kč |
| 2 940 | 59,26835 Kč | 174 248,95 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |




