
SI8233BB-D-IS | |
|---|---|
DigiKey Part Number | SI8233BB-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8233BB-D-IS |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,70000 Kč | 82,70 Kč |
| 10 | 62,92700 Kč | 629,27 Kč |
| 46 | 55,29913 Kč | 2 543,76 Kč |
| 138 | 51,51051 Kč | 7 108,45 Kč |
| 276 | 49,65692 Kč | 13 705,31 Kč |
| 506 | 49,47125 Kč | 25 032,45 Kč |
| Unit Price without VAT: | 82,70000 Kč |
|---|---|
| Unit Price with VAT: | 100,06700 Kč |



