General Purpose Digital Isolator 1000Vrms 4 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8045AA-B-IU

DigiKey Part Number
336-3022-ND
Manufacturer
Manufacturer Product Number
SI8045AA-B-IU
Description
DGTL ISOLTR 1KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 4 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Part Status
Active
Pulse Width Distortion (Max)
30ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
3.15V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
1000Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1057,89100 Kč578,91 Kč
9648,03948 Kč4 611,79 Kč
19246,07422 Kč8 846,25 Kč
28845,09028 Kč12 986,00 Kč
57643,64705 Kč25 140,70 Kč
1 05642,59632 Kč44 981,71 Kč
2 59241,33422 Kč107 138,30 Kč
5 08840,57521 Kč206 446,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč