
SI8040AA-B-IU | |
|---|---|
DigiKey Part Number | 336-5446-ND |
Manufacturer | |
Manufacturer Product Number | SI8040AA-B-IU |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 65ns, 65ns |
Part Status Active | Pulse Width Distortion (Max) 30ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation 1000Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 96 | 48,03948 Kč | 4 611,79 Kč |
| 192 | 46,07422 Kč | 8 846,25 Kč |
| 288 | 45,09028 Kč | 12 986,00 Kč |
| 576 | 43,64705 Kč | 25 140,70 Kč |
| 1 056 | 42,59632 Kč | 44 981,71 Kč |
| 2 592 | 41,33422 Kč | 107 138,30 Kč |
| 5 088 | 40,57521 Kč | 206 446,67 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

