
SI5397A-A-GM | |
|---|---|
DigiKey Part Number | 336-4805-ND |
Manufacturer | |
Manufacturer Product Number | SI5397A-A-GM |
Description | IC CLOCK MULTIPLIER 64QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 720MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 720MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 068,09000 Kč | 2 068,09 Kč |
| 10 | 1 729,26900 Kč | 17 292,69 Kč |
| 25 | 1 644,66400 Kč | 41 116,60 Kč |
| 100 | 1 551,68080 Kč | 155 168,08 Kč |
| Unit Price without VAT: | 2 068,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 502,38890 Kč |


