Clock Multiplier, Jitter Attenuator IC 350MHz 1 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5395D-A-GM

DigiKey Part Number
SI5395D-A-GM-ND
Manufacturer
Manufacturer Product Number
SI5395D-A-GM
Description
SINGLE PLL JITTER ATTENUATOR WIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 350MHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:12
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1659,97000 Kč659,97 Kč
10533,62200 Kč5 336,22 Kč
25502,06200 Kč12 551,55 Kč
100467,36930 Kč46 736,93 Kč
260450,21892 Kč117 056,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:659,97000 Kč
Unit Price with VAT:798,56370 Kč