44 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5394A-A-GMR

DigiKey Part Number
SI5394A-A-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5394A-A-GMR
Description
IC JITTER ATTENUATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000507,92534 Kč507 925,34 Kč
Manufacturers Standard Package
Unit Price without VAT:507,92534 Kč
Unit Price with VAT:614,58966 Kč