
SI5392A-A-GM | |
|---|---|
DigiKey Part Number | 336-4798-ND |
Manufacturer | |
Manufacturer Product Number | SI5392A-A-GM |
Description | IC CLOCK MULTIPLIER 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 1.028GHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS | |
Output | CML, HCSL, LVDS, LVPECL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.028GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,42000 Kč | 707,42 Kč |
| 10 | 573,16100 Kč | 5 731,61 Kč |
| 25 | 539,63200 Kč | 13 490,80 Kč |
| 100 | 502,79290 Kč | 50 279,29 Kč |
| 260 | 484,57327 Kč | 125 989,05 Kč |
| Unit Price without VAT: | 707,42000 Kč |
|---|---|
| Unit Price with VAT: | 855,97820 Kč |


