
SI5383B-D00100-GM | |
|---|---|
DigiKey Part Number | 336-4648-ND |
Manufacturer | |
Manufacturer Product Number | SI5383B-D00100-GM |
Description | IC CLOCK SYNCHRONIZER 56LGA |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 350MHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5383B-D00100-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | Clock, Crystal, LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,80000 Kč | 1 214,80 Kč |
| 10 | 1 001,43300 Kč | 10 014,33 Kč |
| 25 | 948,16760 Kč | 23 704,19 Kč |
| 100 | 889,64040 Kč | 88 964,04 Kč |
| Unit Price without VAT: | 1 214,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,90800 Kč |


