SI5380A-D-GM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 180
Unit Price: 475,18000 Kč
Datasheet
IC 1.47GHz 1 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5380A-D-GM

DigiKey Part Number
336-3775-ND
Manufacturer
Manufacturer Product Number
SI5380A-D-GM
Description
IC BASE/BLANK PROTOTYPING 64QFN
Customer Reference
Detailed Description
IC 1.47GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:12
Differential - Input:Output
Yes/Yes
Frequency - Max
1.47GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types