IC 1.47GHz 1 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5380A-B-GMR

DigiKey Part Number
SI5380A-B-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5380A-B-GMR
Description
IC CLOCK GEN TO 1.47456GHZ 64QFN
Customer Reference
Detailed Description
IC 1.47GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:12
Differential - Input:Output
Yes/Yes
Frequency - Max
1.47GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000136,74717 Kč136 747,17 Kč
Manufacturers Standard Package
Unit Price without VAT:136,74717 Kč
Unit Price with VAT:165,46408 Kč