Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5356A-B-GM

DigiKey Part Number
SI5356A-B-GM-ND
Manufacturer
Manufacturer Product Number
SI5356A-B-GM
Description
IC CLOCK GENERATOR 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI5356A-B-GM Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:8
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
No/No
Series
Frequency - Max
200MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
24-VFQFN Exposed Pad
Input
CMOS, Crystal
Supplier Device Package
24-QFN (4x4)
Output
LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 685
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,54000 Kč198,54 Kč
10154,41400 Kč1 544,14 Kč
25143,39400 Kč3 584,85 Kč
100131,28120 Kč13 128,12 Kč
490122,11576 Kč59 836,72 Kč
980119,23430 Kč116 849,61 Kč
1 470117,79101 Kč173 152,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,54000 Kč
Unit Price with VAT:240,23340 Kč