
SI5351B-B02073-GM | |
|---|---|
DigiKey Part Number | 336-5425-ND |
Manufacturer | |
Manufacturer Product Number | SI5351B-B02073-GM |
Description | IC CLOCK GENERATOR 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 2 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/No |
Packaging Strip | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 20-VFQFN Exposed Pad |
Output CMOS, HCSL | Supplier Device Package 20-QFN (4x4) |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 75,58000 Kč | 755,80 Kč |
| 25 | 69,59880 Kč | 1 739,97 Kč |
| 200 | 60,57795 Kč | 12 115,59 Kč |
| 400 | 58,56693 Kč | 23 426,77 Kč |
| 600 | 57,56013 Kč | 34 536,08 Kč |
| 1 000 | 56,44353 Kč | 56 443,53 Kč |
| 2 600 | 54,74103 Kč | 142 326,68 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |



